• Value add packaging not available; alternate packaging exists.
  • Obsolete item.
Product Overview
Digi-Key Part Number 308-1909-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

CDR95NP-330MC

Description FIXED IND 33UH 2A 102 MOHM SMD
Expanded Description 33µH Unshielded Inductor 2A 102 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
SDR1005-330KLDKR-ND SDR1005-330KL Bourns Inc. Digi-Reel® ? 9,440 - Immediate
Digi-Reel® 1
553-1064-6-ND P0751.333NLT Pulse Electronics Corporation Digi-Reel® ? 6,790 - Immediate
Digi-Reel® 1
Documents & Media
Datasheets CDR95 Series
Product Training Modules Power Inductor Basics
PCN Obsolescence/ EOL Sumida EOL 16/Jul/2015
Product Attributes Select All
Categories
Manufacturer

Sumida America Components Inc.

Series CDR95
Packaging ? Digi-Reel® ?
Part Status Obsolete
Type -
Material - Core Ferrite
Inductance 33µH
Tolerance ±20%
Current Rating 2A
Current - Saturation 2.4A
Shielding Unshielded
DC Resistance (DCR) 102 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 100°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.508" L x 0.370" W (12.90mm x 9.40mm)
Height - Seated (Max) 0.205" (5.20mm)
 
Additional Resources
Standard Package ? 1
Other Names 308-1909-6

03:52:05 3/28/2017

Send Feedback