Add To Favorites
Product Overview
Digi-Key Part Number 296-9436-6-ND
Quantity Available 11,088
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

CDCV304PWR

Description IC CLK BUFFER 1:4 200MHZ 8TSSOP
Expanded Description Clock Fanout Buffer (Distribution) IC 200MHz 8-TSSOP (0.173", 4.40mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets CDCV304
PCN Design/Specification Rev. A 27/Jan/2016
PCN Assembly/Origin Assembly Site Addition 24/Aug/2015
ANAM-1 to DMOS5 02/Nov/2016
C10 devices 30/Nov/2016
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Single-Ended Output
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Type Fanout Buffer (Distribution)
Number of Circuits 1
Ratio - Input:Output 1:4
Differential - Input:Output No/No
Input LVTTL
Output LVTTL
Frequency - Max 200MHz
Voltage - Supply 2.3 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 8-TSSOP
 
You May Also Be Interested In
  • 10226-6212PC - 3M | 3M1819-ND DigiKey Electronics
  • 10226-6212PC
  • 3M
  • CONN MDR RCEPT 26POS VERT T/H
  • Unit Price 6.02000
  • 3M1819-ND
  • EPCS16SI8N - Altera | 544-2567-5-ND DigiKey Electronics
  • EPCS16SI8N
  • Altera
  • IC CONFIG DEVICE 16MBIT 8SOIC
  • Unit Price 16.96000
  • 544-2567-5-ND
Additional Resources
Standard Package ? 1
Other Names 296-9436-6

14:58:32 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.95000 2.95
10 2.64800 26.48
100 2.12810 212.81
500 1.74842 874.21
1,000 1.44870 1,448.70

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-9436-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 10,000 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 1.30950
  • Cut Tape (CT) ? : 296-9436-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,088 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 2.95000
  • Tube ? : 296-12420-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,581 - Immediate
    9,900 - Factory Stock ?
  • Unit Price: 3.13000
Send Feedback