All prices are in US dollars.
Digi-Key Part Number 296-27588-6-ND
Price Break Unit Price Extended Price
1 3.69000 3.69
10 3.30800 33.08
100 2.71350 271.35
500 2.30850 1,154.25
1,000 1.68750 1,687.50
Quantity Available Digi-Key Stock: 2,746
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Standard Lead Time 6 Weeks
Manufacturer Part Number

CDCLVC1106PWR

Description IC CLK BUFFER 1:6 250MHZ 14TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)

A $7.00 reeling fee will be applied to each reel ordered.
Digi-Reels are a custom product and are non-cancelable and non-returnable.

Digi-Reel Pricing
Quantity Unit Price Extended Price
 
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets CDCLVC11xx
Analog Signal Chain Guide
Product Photos 14-TSSOP
PCN Design/Specification Copper Bond Wire Revision A 04/Dec/2013
Manufacturer Product Page CDCLVC1106PWR Specifications
EDA / CAD Models ? Download from Accelerated Designs
Standard Package ? 1
Category

Integrated Circuits (ICs)

Family

Clock/Timing - Clock Buffers, Drivers

Series -
Packaging ? Digi-Reel®?
Type Fanout Buffer (Distribution)
Number of Circuits 1
Ratio - Input:Output 1:6
Differential - Input:Output No/No
Input LVCMOS
Output LVCMOS
Frequency - Max 250MHz
Voltage - Supply 2.3 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 14-TSSOP
Online Catalog Single-Ended Output
Other Names 296-27588-6
Alternate Package | This part is also available in the following packaging:
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
296-27588-2-ND CDCLVC1106PWR Texas Instruments Tape & Reel (TR)? 2,000 - Immediate
10,000 - Factory Stock
?
1.68750 2,000
296-27588-1-ND CDCLVC1106PWR Texas Instruments Cut Tape (CT)? 2,746 - Immediate
10,001 - Factory Stock
?
3.69000 1
296-33171-5-ND CDCLVC1106PW Texas Instruments Tube? 4,590 - Factory Stock
?
4.29000 1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

Customers who are interested in this product are also interested in:
  • CDCLVC1104PWR - Texas Instruments | 296-27549-1-ND DigiKey Electronics
  • CDCLVC1104PWR
  • Texas Instruments
  • IC CLK BUFFER 1:4 250MHZ 8TSSOP
  • Unit Price 2.95000
  • ADP124ARHZ-3.3-R7 - Analog Devices Inc. | ADP124ARHZ-3.3-R7CT-ND DigiKey Electronics
  • ADP124ARHZ-3.3-R7
  • Analog Devices Inc.
  • IC REG LDO 3.3V 0.5A 8MSOP
  • Unit Price 2.02000
  • DLW31SN900SQ2L - Murata Electronics North America | 490-1067-1-ND DigiKey Electronics
  • DLW31SN900SQ2L
  • Murata Electronics North America
  • CMC 90 OHM 370MA 2 LN SMD
  • Unit Price 1.22000
  • EP2C8Q208C8N - Altera | 544-1671-ND DigiKey Electronics
  • EP2C8Q208C8N
  • Altera
  • IC FPGA 138 I/O 208QFP
  • Unit Price 23.34000

21:16:02 6/28/2016