Add To Favorites
Product Overview
Digi-Key Part Number 296-27549-6-ND
Quantity Available 7,701
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

CDCLVC1104PWR

Description IC CLK BUFFER 1:4 250MHZ 8TSSOP
Expanded Description Clock Fanout Buffer (Distribution) IC 250MHz 8-TSSOP (0.173", 4.40mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets CDCLVC11xx
Analog Signal Chain Guide
PCN Design/Specification Copper Bond Wire Revision A 04/Dec/2013
Manufacturer Product Page CDCLVC1104PWR Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Single-Ended Output
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Type Fanout Buffer (Distribution)
Number of Circuits 1
Ratio - Input:Output 1:4
Differential - Input:Output No/No
Input LVCMOS
Output LVCMOS
Frequency - Max 250MHz
Voltage - Supply 2.3 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 8-TSSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-27549-6

22:28:14 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.95000 2.95
10 2.64800 26.48
100 2.16920 216.92
500 1.84658 923.29
1,000 1.55736 1,557.36

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-27549-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 6,000 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 1.35000
  • Cut Tape (CT) ? : 296-27549-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,701 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 2.95000
  • Tube ? : 296-33170-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,055 - Immediate
  • Unit Price: 3.46000
Send Feedback