Add To Favorites
  • This part can be programmed by Digi-Key; for details please contact our custom department at 1-800-344-4539 x5725 or custom.orders@digikey.com
Product Overview
Digi-Key Part Number 296-26038-6-ND
Quantity Available 2,172
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

CDCE906PWR

Description IC 3-PLL SYNTH/MULT/DIV 20-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets CDCE906
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Clock Generators
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Type PLL Frequency Synthesizer
PLL Yes with Bypass
Input LVCMOS, Crystal
Output LVCMOS
Number of Circuits 1
Ratio - Input:Output 1:6
Differential - Input:Output Yes/No
Frequency - Max 167MHz
Divider/Multiplier Yes/Yes
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-TSSOP
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-26038-6

17:27:14 3/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.40000 5.40
10 4.85400 48.54
100 3.97680 397.68
500 3.38540 1,692.70
1,000 2.85516 2,855.16

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-26038-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 2.47500
  • Cut Tape (CT) ? : 296-26038-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,172 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 5.40000
  • Tube ? : 296-20675-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,326 - Immediate
  • Unit Price: 6.32000
  • Tape & Reel (TR) ? : CDCE906PWRG4-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2.47500
  • Tube ? : CDCE906PWG4-ND
  • Minimum Quantity: 140  Non-Stock ?
  • Quantity Available: 9,940 - Factory Stock ?
  • Unit Price: 4.65079
Send Feedback