Add To Favorites
Product Overview
Digi-Key Part Number 296-25314-6-ND
Quantity Available 1,862
Can ship immediately

Factory Stock ?: 8,206
Manufacturer

Manufacturer Part Number

CDC3S04YFFR

Description IC CLK BUFFER 1:4 52MHZ 20DSBGA
Expanded Description Clock Fanout Buffer (Distribution) IC 52MHz 20-UFBGA, DSBGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets CDC3S04
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Single-Ended Output
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Type Fanout Buffer (Distribution)
Number of Circuits 1
Ratio - Input:Output 1:4
Differential - Input:Output No/No
Input Clock
Output Clock
Frequency - Max 52MHz
Voltage - Supply 1.65 V ~ 1.95 V
Operating Temperature -30°C ~ 85°C
Mounting Type Surface Mount
Package / Case 20-UFBGA, DSBGA
Supplier Device Package 20-DSBGA
 
Additional Resources
Standard Package ? 1
Other Names 296-25314-6

07:08:00 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.42000 4.42
10 3.96900 39.69
100 3.25620 325.62
500 2.77020 1,385.10
1,000 2.02500 2,025.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-25314-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: 2.02500
  • Cut Tape (CT) ? : 296-25314-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,862 - Immediate
    8,206 - Factory Stock ?
  • Unit Price: 4.42000
Send Feedback