Add To Favorites
Product Overview
Digi-Key Part Number 296-25314-2-ND
Quantity Available
Manufacturer

Manufacturer Part Number

CDC3S04YFFR

Description IC CLK BUFFER 1:4 52MHZ 20DSBGA
Expanded Description Clock Fanout Buffer (Distribution) IC 52MHz 20-UFBGA, DSBGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets CDC3S04
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Single-Ended Output
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Fanout Buffer (Distribution)
Number of Circuits 1
Ratio - Input:Output 1:4
Differential - Input:Output No/No
Input Clock
Output Clock
Frequency - Max 52MHz
Voltage - Supply 1.65 V ~ 1.95 V
Operating Temperature -30°C ~ 85°C
Mounting Type Surface Mount
Package / Case 20-UFBGA, DSBGA
Supplier Device Package 20-DSBGA
 
You May Also Be Interested In
Additional Resources
Standard Package ? 3,000
Other Names 296-25314-2

04:10:31 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 2.02500 6,075.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 296-25314-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,577 - Immediate
  • Unit Price: 4.42000
  • Digi-Reel® ? : 296-25314-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,577 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback