Add To Favorites
Product Overview
Digi-Key Part Number 641-1124-1-ND
Quantity Available 12,842
Can ship immediately

Factory Stock ?: 3,000
Manufacturer

Manufacturer Part Number

CDBC5100-G

Description DIODE SCHOTTKY 100V 5A DO214AB
Expanded Description Diode Schottky 100V 5A Surface Mount DO-214AB, (SMC)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets CDBC520-G - 5100-G
Product Training Modules Flat Chip Diodes
PCN Packaging Label D/C Chg 24/Mar/2016
PCN Other Part Conversion NRND 05/Jan/2015
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Schottky Diode
Product Attributes Select All
Categories
Manufacturer

Comchip Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 100V
Current - Average Rectified (Io) 5A
Voltage - Forward (Vf) (Max) @ If 850mV @ 5A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 500µA @ 100V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package DO-214AB, (SMC)
Operating Temperature - Junction 125°C (Max)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
641-1729-1-ND CDBC5100-HF Comchip Technology Cut Tape (CT) ? 10,880 - Immediate
12,000 - Factory Stock ?
0.74000 1
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 641-1124-1

10:40:01 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.74000 0.74
10 0.64500 6.45
25 0.57160 14.29
100 0.49780 49.78
250 0.43328 108.32
500 0.36874 184.37
1,000 0.29499 294.99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 641-1124-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 12,000 - Immediate
    3,000 - Factory Stock ?
  • Unit Price: 0.25955
  • Digi-Reel® ? : 641-1124-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,842 - Immediate
    3,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback