Keywords:





Product Index > Integrated Circuits (ICs) > Logic - Counters, Dividers > CD74HCT393MTG4

Non-Stock

All prices are in US dollars.
Digi-Key Part NumberCD74HCT393MTG4-ND
Price BreakUnit PriceExtended Price
1,0000.42000420.00
Quantity Available
Manufacturer

Manufacturer Part Number

CD74HCT393MTG4

DescriptionIC DUAL 4-STG BIN COUNTER 14SOIC
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
IC DUAL 4-STG BIN COUNTER 14SOIC | CD74HCT393MTG4 | CD74HCT393MTG4-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets CD54HC(T)393, CD74HC(T)393
Product Photos 14-SOIC
Standard Package250
CategoryIntegrated Circuits (ICs)
FamilyLogic - Counters, Dividers
Series74HCT
PackagingTape & Reel (TR)
Logic TypeBinary Counter
DirectionUp
Number of Elements2
Number of Bits per Element4
ResetAsynchronous
Timing-
Count Rate27MHz
Trigger TypeNegative Edge
Voltage - Supply4.5 V ~ 5.5 V
Operating Temperature-55°C ~ 125°C
Mounting TypeSurface Mount
Package / Case14-SOIC (0.154", 3.90mm Width)
Supplier Device Package14-SOIC
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
296-9271-5-NDCD74HCT393MTube47 - Immediate0.620001
Non-Stock
296-14556-1-NDCD74HCT393M96Cut Tape (CT)5,086 - Immediate
37,500 - Factory Stock
0.640001
296-14556-2-NDCD74HCT393M96Tape & Reel (TR)5,000 - Immediate
37,500 - Factory Stock
0.201502,500
296-14556-6-NDCD74HCT393M96Digi-Reel®5,086 - Immediate
37,500 - Factory Stock
Calculate1
296-28590-1-NDCD74HCT393MTCut Tape (CT)232 - Immediate1.010001
Non-Stock
296-28590-6-NDCD74HCT393MTDigi-Reel®232 - ImmediateCalculate1
Non-Stock

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

0:14:42 5/24/2013 - Help With This Screen