Add To Favorites
Product Overview
Digi-Key Part Number 296-31610-2-ND
Quantity Available
Manufacturer

Manufacturer Part Number

CD74HCT299M96

Description IC UNIV SHIFT REGISTER 20SOIC
Expanded Description Universal Shift Register 8-Bit 20-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets CD54,74HC(T)299
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog 74HCT
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series 74HCT
Packaging ? Tape & Reel (TR) ?
Part Status Active
Logic Type Universal Shift Register
Number of Circuits 8-Bit
Current - Output High, Low 4mA, 4mA
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 20-SOIC (0.295", 7.50mm Width)
Supplier Device Package 20-SOIC
 
Additional Resources
Standard Package ? 2,000
Other Names 296-31610-2
CD74HCT299M96-ND
CD74HCT299M96E4
CD74HCT299M96E4-ND

03:01:16 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.26100 522.00
6,000 0.24300 1,458.00
10,000 0.23400 2,340.00
50,000 0.22500 11,250.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : 296-9266-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,904 - Immediate
  • Unit Price: 0.68000
  • Cut Tape (CT) ? : 296-31610-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 743 - Immediate
  • Unit Price: 0.70000
  • Digi-Reel® ? : 296-31610-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 743 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : CD74HCT299M96G4-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.26100
  • Tube ? : CD74HCT299MG4-ND
  • Minimum Quantity: 1,400  Non-Stock ?
  • Quantity Available: 8,125 - Factory Stock ?
  • Unit Price: 0.28800
Send Feedback