Add To Favorites
Product Overview
Digi-Key Part Number 296-31610-1-ND
Quantity Available 743
Can ship immediately

Factory Stock ?: 462
Manufacturer

Manufacturer Part Number

CD74HCT299M96

Description IC UNIV SHIFT REGISTER 20SOIC
Expanded Description Universal Shift Register 8-Bit 20-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets CD54,74HC(T)299
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 74HCT
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series 74HCT
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Universal Shift Register
Number of Circuits 8-Bit
Current - Output High, Low 4mA, 4mA
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 20-SOIC (0.295", 7.50mm Width)
Supplier Device Package 20-SOIC
 
Additional Resources
Standard Package ? 1
Other Names 296-31610-1

01:02:33 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.70000 0.70
10 0.61200 6.12
100 0.46910 46.91
500 0.37080 185.40
1,000 0.29664 296.64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : 296-9266-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,904 - Immediate
  • Unit Price: 0.68000
  • Tape & Reel (TR) ? : 296-31610-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: 0.26100
  • Digi-Reel® ? : 296-31610-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 743 - Immediate
    462 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : CD74HCT299M96G4-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.26100
  • Tube ? : CD74HCT299MG4-ND
  • Minimum Quantity: 1,400  Non-Stock ?
  • Quantity Available: 6,725 - Factory Stock ?
  • Unit Price: 0.28800
Send Feedback