Add To Favorites
Product Overview
Digi-Key Part Number 296-33146-5-ND
Quantity Available 1,155
Can ship immediately
Manufacturer

Manufacturer Part Number

CD74HCT299E

Description IC UNIV SHIFT REGISTER 20DIP
Expanded Description Universal Shift Register 8-Bit 20-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets CD54,74HC(T)299
PCN Design/Specification Copper Bond Wire Revision A 04/Dec/2013
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 74HCT
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series 74HCT
Packaging ? Tube ?
Part Status Active
Logic Type Universal Shift Register
Number of Circuits 8-Bit
Current - Output High, Low 4mA, 4mA
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -55°C ~ 125°C
Mounting Type Through Hole
Package / Case 20-DIP (0.300", 7.62mm)
Supplier Device Package 20-PDIP
 
Additional Resources
Standard Package ? 20
Other Names 296-33146-5
74HCT299
CD74HCT299
CD74HCT299E-ND

09:52:27 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.74000 0.74
10 0.65300 6.53
100 0.50090 50.09
500 0.39600 198.00
1,000 0.31680 316.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : CD74HCT299EG4-ND
  • Minimum Quantity: 1,280  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 0.31680
Send Feedback