Add To Favorites
Product Overview
Digi-Key Part Number 296-32079-6-ND
Quantity Available 1,009
Can ship immediately

Factory Stock ?: 3,750
Manufacturer

Manufacturer Part Number

CD74HC85PWT

Description IC COMPARATOR MAGNITUDE 16TSSOP
Expanded Description Magnitude Comparator 4 Bit Active High Output A<B, A=B, A>B 16-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets CD54,74HC(T)85
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 74HC
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series 74HC
Packaging ? Digi-Reel® ?
Part Status Active
Type Magnitude Comparator
Number of Bits 4
Output Active High
Output Function A<B, A=B, A>B
Voltage - Supply 2 V ~ 6 V
Current - Output High, Low 5.2mA, 5.2mA
Max Propagation Delay @ V, Max CL 33ns @ 6V, 50pF
Current - Quiescent 8µA
Operating Temperature -55°C ~ 125°C
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Mounting Type Surface Mount
 
Additional Resources
Standard Package ? 1
Other Names 296-32079-6

01:28:06 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.43000 1.43
10 1.27700 12.77
100 0.99540 99.54

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-41229-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 0.37800
  • Cut Tape (CT) ? : 296-41229-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,395 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 0.92000
  • Digi-Reel® ? : 296-41229-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,395 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-32079-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1,000 - Immediate
    3,750 - Factory Stock ?
  • Unit Price: 0.90300
  • Cut Tape (CT) ? : 296-32079-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,009 - Immediate
    3,750 - Factory Stock ?
  • Unit Price: 1.43000
  • Tube ? : 296-33122-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 82 - Immediate
  • Unit Price: 1.07000
Send Feedback