Add To Favorites
Product Overview
Digi-Key Part Number 296-18402-6-ND
Quantity Available 16,642
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

CD74HC595M96

Description IC SHIFT REGISTER 8-BIT 16-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets CD74HC595 Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 74HC
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series 74HC
Packaging ? Digi-Reel® ?
Part Status Active
Logic Type Shift Register
Output Type Tri-State
Number of Elements 1
Number of Bits per Element 8
Function Serial to Parallel, Serial
Voltage - Supply 2 V ~ 6 V
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-18402-6

20:14:03 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.77000 0.77
10 0.68000 6.80
100 0.52120 52.12
500 0.41200 206.00
1,000 0.32960 329.60

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-18402-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 12,500 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 0.29000
  • Cut Tape (CT) ? : 296-18402-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 16,642 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 0.77000
  • Tube ? : 296-33113-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,022 - Immediate
  • Unit Price: 0.90000
  • Tape & Reel (TR) ? : 296-32075-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 750 - Immediate
    3,500 - Factory Stock ?
  • Unit Price: 0.75252
  • Cut Tape (CT) ? : 296-32075-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 980 - Immediate
    3,500 - Factory Stock ?
  • Unit Price: 1.19000
  • Digi-Reel® ? : 296-32075-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 980 - Immediate
    3,500 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : CD74HC595MTG4-ND
  • Minimum Quantity: 750  Non-Stock ?
  • Quantity Available: 3,500 - Factory Stock ?
  • Unit Price: 0.66500
Send Feedback