Add To Favorites
Product Overview
Digi-Key Part Number 296-18402-1-ND
Quantity Available 21,642
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

CD74HC595M96

Description IC SHIFT REGISTER 8-BIT 16-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets CD74HC595 Datasheet
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog 74HC
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series 74HC
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Shift Register
Output Type Tri-State
Number of Elements 1
Number of Bits per Element 8
Function Serial to Parallel, Serial
Voltage - Supply 2 V ~ 6 V
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-18402-1

05:15:02 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.77000 0.77
10 0.68000 6.80
100 0.52000 52.00
500 0.41200 206.00
1,000 0.33000 330.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-18402-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 17,500 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 0.29000
  • Digi-Reel® ? : 296-18402-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 21,642 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 296-33113-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,038 - Immediate
    2,600 - Factory Stock ?
  • Unit Price: 0.90000
  • Tape & Reel (TR) ? : 296-32075-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 750 - Immediate
  • Unit Price: 0.75252
  • Cut Tape (CT) ? : 296-32075-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 982 - Immediate
  • Unit Price: 1.19000
  • Digi-Reel® ? : 296-32075-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 982 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : CD74HC595MTG4-ND
  • Minimum Quantity: 750  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.66500
Send Feedback