Add To Favorites
Product Overview
Digi-Key Part Number 296-14537-5-ND
Quantity Available 1,542
Can ship immediately

Factory Stock ?: 10,000
Manufacturer

Manufacturer Part Number

CD74HC4511E

Description IC BCD-7 LATCH/DECOD/DRVR 16DIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets CD54,74HC(T)4511
PCN Design/Specification Copper Bond Wire Revision A 04/Dec/2013
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog LED Display Driver
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Tube ?
Part Status Active
Display Type LED
Configuration 7 Segment
Interface BCD
Digits or Characters 1 Digit
Current - Supply 8µA
Voltage - Supply 2 V ~ 6 V
Operating Temperature -55°C ~ 125°C
Mounting Type Through Hole
Package / Case 16-DIP (0.300", 7.62mm)
Supplier Device Package 16-PDIP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 25
Other Names 296-14537-5

04:04:23 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.83000 0.83
10 0.72600 7.26
100 0.55660 55.66
500 0.44000 220.00
1,000 0.35200 352.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : CD74HC4511EG4-ND
  • Minimum Quantity: 1,150  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 0.35200
Send Feedback