Add To Favorites
Product Overview
Digi-Key Part Number 296-13031-6-ND
Quantity Available 25,841
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

CD74HC4051PWR

Description IC MUX/DEMUX 8X1 16TSSOP
Expanded Description 1 Circuit IC Switch 8:1 130 Ohm 16-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Switch Circuit -
Multiplexer/Demultiplexer Circuit 8:1
Number of Circuits 1
On-State Resistance (Max) 130 Ohm
Channel-to-Channel Matching (ΔRon) 8.5 Ohm
Voltage - Supply, Single (V+) 2 V ~ 6 V
Voltage - Supply, Dual (V±) ±1 V ~ 5 V
Switch Time (Ton, Toff) (Max) -
-3db Bandwidth 180MHz
Charge Injection -
Channel Capacitance (CS(off), CD(off)) 25pF
Current - Leakage (IS(off)) (Max) 400nA
Crosstalk -
Operating Temperature -55°C ~ 125°C (TA)
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-13031-6

21:29:30 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.54000 0.54
10 0.46400 4.64
100 0.34680 34.68
500 0.27240 136.20
1,000 0.21000 210.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-13031-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 22,000 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 0.18600
  • Cut Tape (CT) ? : 296-13031-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 25,841 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: 0.54000
  • Tape & Reel (TR) ? : 296-32071-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 750 - Immediate
  • Unit Price: 0.58052
  • Cut Tape (CT) ? : 296-32071-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 928 - Immediate
  • Unit Price: 0.92000
  • Digi-Reel® ? : 296-32071-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 928 - Immediate
    750 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : CD74HC4051PWRG4-ND
  • Minimum Quantity: 4,000  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 0.18600
  • Tape & Reel (TR) ? : CD74HC4051PWTG4-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.40500
Send Feedback