All prices are in US dollars.
Digi-Key Part Number 296-9210-6-ND
Price Break Unit Price Extended Price
1 0.58000 0.58
10 0.51000 5.10
100 0.39000 39.00
500 0.30900 154.50
1,000 0.24750 247.50
Quantity Available Digi-Key Stock: 12,864
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Standard Lead Time 6 Weeks
Manufacturer Part Number

CD74HC4046APWR

Description IC PLL W/VCO 16-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)

A $7.00 reeling fee will be applied to each reel ordered.
Digi-Reels are a custom product and are non-cancelable and non-returnable.

Digi-Reel Pricing
Quantity Unit Price Extended Price
 
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets CD54,74HC(T)4046A
Product Photos 16-TSSOP, 4040064
EDA / CAD Models ? Download from Accelerated Designs
Standard Package ? 1
Category

Integrated Circuits (ICs)

Family

Clock/Timing - Clock Generators, PLLs, Frequency Synthesizers

Series 74HC
Packaging ? Digi-Reel®?
Type Phase Lock Loop (PLL)
PLL Yes
Input CMOS
Output CMOS
Number of Circuits 1
Ratio - Input:Output 1:4
Differential - Input:Output No/No
Frequency - Max 38MHz
Divider/Multiplier No/No
Voltage - Supply 2 V ~ 6 V
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
Online Catalog Clock Generators
Other Names 296-9210-6
Alternate Package | This part is also available in the following packaging:
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
296-9210-2-ND CD74HC4046APWR Texas Instruments Tape & Reel (TR)? 10,000 - Immediate
10,000 - Factory Stock
?
0.21750 2,000
296-9210-1-ND CD74HC4046APWR Texas Instruments Cut Tape (CT)? 12,864 - Immediate
10,000 - Factory Stock
?
0.58000 1
296-41544-5-ND CD74HC4046APW Texas Instruments Tube? 1,355 - Immediate
4,590 - Factory Stock
?
0.68000 1
CD74HC4046APWRE4-ND CD74HC4046APWRE4 Texas Instruments Tape & Reel (TR)? 10,000 - Factory Stock
?
0.21750 2,000
Non-Stock
?
CD74HC4046APWRG4-ND CD74HC4046APWRG4 Texas Instruments Tape & Reel (TR)? 10,000 - Factory Stock
?
0.21750 2,000
Non-Stock
?
CD74HC4046APWT-ND CD74HC4046APWT Texas Instruments Tape & Reel (TR)? 0
0.45000 1,000
Non-Stock
?

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

Customers who are interested in this product are also interested in:
  • 501MLFT - IDT, Integrated Device Technology Inc | 800-1036-1-ND DigiKey Electronics
  • 501MLFT
  • IDT, Integrated Device Technology Inc
  • IC CLK MULTIPLIER PLL 8-SOIC
  • Unit Price 1.60000
  • SI5351A-B-GT - Silicon Labs | 336-2399-5-ND DigiKey Electronics
  • SI5351A-B-GT
  • Silicon Labs
  • IC CLK GENERATOR 200MHZ 10MSOP
  • Unit Price 0.92000
  • CD74HC7046AE - Texas Instruments | 296-9237-5-ND DigiKey Electronics
  • CD74HC7046AE
  • Texas Instruments
  • IC PLL W/VCO/LOCK DETECT 16-DIP
  • Unit Price 2.51000
  • CD4046BPWR - Texas Instruments | 296-14109-1-ND DigiKey Electronics
  • CD4046BPWR
  • Texas Instruments
  • IC PHASE-LOCK LOOP MCPWR 16TSSOP
  • Unit Price 0.46000
  • LTC1799CS5#TRMPBF - Linear Technology | LTC1799CS5#TRMPBFCT-ND DigiKey Electronics
  • LTC1799CS5#TRMPBF
  • Linear Technology
  • IC OSC SILICON PROG TSOT23-5
  • Unit Price 3.91000

16:27:41 6/25/2016