Add To Favorites
Product Overview
Digi-Key Part Number 296-9210-1-ND
Quantity Available 5,376
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

CD74HC4046APWR

Description IC PLL W/VCO 16-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets CD54,74HC(T)4046A
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Clock Generators
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series 74HC
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Phase Lock Loop (PLL)
PLL Yes
Input CMOS
Output CMOS
Number of Circuits 1
Ratio - Input:Output 1:4
Differential - Input:Output No/No
Frequency - Max 38MHz
Divider/Multiplier No/No
Voltage - Supply 2 V ~ 6 V
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-9210-1

20:55:09 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.58000 0.58
10 0.51000 5.10
100 0.39090 39.09
500 0.30900 154.50
1,000 0.24720 247.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-9210-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 0.21750
  • Digi-Reel® ? : 296-9210-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,376 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : 296-41544-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,268 - Immediate
    4,590 - Factory Stock ?
  • Unit Price: 0.68000
  • Tape & Reel (TR) ? : CD74HC4046APWRE4-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 0.21750
  • Tape & Reel (TR) ? : CD74HC4046APWRG4-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 0.21750
  • Tape & Reel (TR) ? : CD74HC4046APWT-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 2,750 - Factory Stock ?
  • Unit Price: 0.45000
Send Feedback