Add To Favorites
Product Overview
Digi-Key Part Number 296-32065-1-ND
Quantity Available 604
Can ship immediately

Factory Stock ?: 4,500
Manufacturer

Manufacturer Part Number

CD74HC280MT

Description IC 9-BIT GEN/CHKER 14SOIC
Expanded Description Parity Generator 9-Bit 14-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets CD54,74HC(T)280
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 74HC
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series 74HC
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Parity Generator/Checker
Number of Circuits 9-Bit
Current - Output High, Low 5.2mA, 5.2mA
Voltage - Supply 2 V ~ 6 V
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
 
Additional Resources
Standard Package ? 1
Other Names 296-32065-1

17:49:07 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.39000 1.39
10 1.24600 12.46
100 0.97130 97.13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-14518-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: 0.36400
  • Cut Tape (CT) ? : 296-14518-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,344 - Immediate
  • Unit Price: 0.88000
  • Digi-Reel® ? : 296-14518-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,344 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-32065-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 500 - Immediate
    4,500 - Factory Stock ?
  • Unit Price: 0.88152
  • Digi-Reel® ? : 296-32065-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 604 - Immediate
    4,500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback