• Obsolete item.
Product Overview
Digi-Key Part Number 296-9181-5-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

CD74HC154EN

Description IC 4-TO-16 DECODER/DEMUX 24-DIP
Expanded Description Decoder/Demultiplexer 1 x 4:16 24-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets CD54,74HC(T)154
PCN Obsolescence/ EOL Multiple Devices 08/Apr/2015
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series 74HC
Packaging ? Tube ?
Part Status Obsolete
Type Decoder/Demultiplexer
Circuit 1 x 4:16
Independent Circuits 1
Current - Output High, Low 5.2mA, 5.2mA
Voltage Supply Source Single Supply
Voltage - Supply 2 V ~ 6 V
Operating Temperature -55°C ~ 125°C
Mounting Type Through Hole
Package / Case 24-DIP (0.300", 7.62mm)
Supplier Device Package 24-PDIP
 
Additional Resources
Standard Package ? 15
Other Names 296-9181-5

09:12:37 1/23/2017

Send Feedback