Add To Favorites
Product Overview
Digi-Key Part Number 296-12768-1-ND
Quantity Available 5,885
Can ship immediately
Manufacturer

Manufacturer Part Number

CD74ACT280M96

Description IC 9-BIT GEN/CHKER 14SOIC
Expanded Description Parity Generator 9-Bit 14-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets CD54,74AC(T)280
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 74ACT
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series 74ACT
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Parity Generator/Checker
Number of Circuits 9-Bit
Current - Output High, Low 24mA, 24mA
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
 
Additional Resources
Standard Package ? 1
Other Names 296-12768-1

05:21:17 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.93000 0.93
10 0.81600 8.16
100 0.62540 62.54
500 0.49440 247.20
1,000 0.39552 395.52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-12768-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: 0.34800
  • Digi-Reel® ? : 296-12768-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,885 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : CD74ACT280M-ND
  • Minimum Quantity: 900  Non-Stock ?
  • Quantity Available: 1,450 - Factory Stock ?
  • Unit Price: 0.54720
Send Feedback