Add To Favorites
Product Overview
Digi-Key Part Number 296-4246-6-ND
Quantity Available 5,641
Can ship immediately

Factory Stock ?: 10,000
Manufacturer

Manufacturer Part Number

CD74AC280M96

Description IC 9-BIT GEN/CHKER 14SOIC
Expanded Description Parity Generator 9-Bit 14-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets CD54,74AC(T)280
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 74AC
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series 74AC
Packaging ? Digi-Reel® ?
Part Status Active
Logic Type Parity Generator/Checker
Number of Circuits 9-Bit
Current - Output High, Low 24mA, 24mA
Voltage - Supply 1.5 V ~ 5.5 V
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-4246-6

23:10:10 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.94000 0.94
10 0.82300 8.23
100 0.62920 62.92
500 0.49852 249.26
1,000 0.39930 399.30

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-4246-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 0.35090
  • Cut Tape (CT) ? : 296-4246-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,641 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 0.94000
  • Tube ? : 296-32962-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 975 - Immediate
  • Unit Price: 0.91000
  • Tape & Reel (TR) ? : CD74AC280M96G4-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 0.35090
  • Tube ? : CD74AC280MG4-ND
  • Minimum Quantity: 1,050  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.38720
Send Feedback