Add To Favorites
Product Overview
Digi-Key Part Number 296-4246-2-ND
Quantity Available 0

Factory Stock ?: 10,000
Manufacturer

Manufacturer Part Number

CD74AC280M96

Description IC 9-BIT GEN/CHKER 14SOIC
Expanded Description Parity Generator 9-Bit 14-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets CD54,74AC(T)280
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 74AC
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series 74AC
Packaging ? Tape & Reel (TR) ?
Part Status Active
Logic Type Parity Generator/Checker
Number of Circuits 9-Bit
Current - Output High, Low 24mA, 24mA
Voltage - Supply 1.5 V ~ 5.5 V
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 2,500
Other Names 296-4246-2
CD74AC280M96E4
CD74AC280M96E4-ND

18:12:11 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 0.35090 877.25
5,000 0.32670 1,633.50
12,500 0.31460 3,932.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 296-4246-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,641 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 0.93000
  • Digi-Reel® ? : 296-4246-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,641 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : 296-32962-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 975 - Immediate
  • Unit Price: 0.91000
  • Tape & Reel (TR) ? : CD74AC280M96G4-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 0.35090
  • Tube ? : CD74AC280MG4-ND
  • Minimum Quantity: 1,050  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.38720
Send Feedback