All prices are in US dollars.
Digi-Key Part Number 296-4246-1-ND
Price Break Unit Price Extended Price
1 0.94000 0.94
10 0.82300 8.23
100 0.62920 62.92
500 0.49852 249.26
1,000 0.39930 399.30
Quantity Available Digi-Key Stock: 5,641
Can ship immediately

Factory Stock ?: 10,000
Manufacturer

Manufacturer Standard Lead Time 6 Weeks
Manufacturer Part Number

CD74AC280M96

Description IC 9-BIT GEN/CHKER 14SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets CD54,74AC(T)280
Product Photos 14-SOIC
Standard Package ? 1
Category

Integrated Circuits (ICs)

Family

Logic - Parity Generators and Checkers

Series 74AC
Packaging ? Cut Tape (CT)?
Logic Type Parity Generator/Checker
Number of Circuits 9-Bit
Current - Output High, Low 24mA, 24mA
Voltage - Supply 1.5 V ~ 5.5 V
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
Online Catalog 74AC
Other Names 296-4246-1
Alternate Package | This part is also available in the following packaging:
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
296-4246-2-ND CD74AC280M96 Texas Instruments Tape & Reel (TR)? 10,000 - Factory Stock
?
0.35090 2,500
296-4246-6-ND CD74AC280M96 Texas Instruments Digi-Reel®? 5,641 - Immediate
10,000 - Factory Stock
?
Digi-Reel® 1
296-32962-5-ND CD74AC280M Texas Instruments Tube? 206 - Immediate
0.91000 1
CD74AC280M96G4-ND CD74AC280M96G4 Texas Instruments Tape & Reel (TR)? 10,000 - Factory Stock
?
0.35090 2,500
Non-Stock
?
CD74AC280MG4-ND CD74AC280MG4 Texas Instruments Tube? 0
0.38720 1,050
Non-Stock
?

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

20:38:49 6/24/2016