Add To Favorites
Product Overview
Digi-Key Part Number 296-4245-5-ND
Quantity Available 70
Can ship immediately

Factory Stock ?: 7,500
Manufacturer

Manufacturer Part Number

CD74AC280E

Description IC 9-BIT GEN/CHKER 14DIP
Expanded Description Parity Generator 9-Bit 14-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets CD54,74AC(T)280
PCN Design/Specification Copper Bond Wire Revision A 04/Dec/2013
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 74AC
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series 74AC
Packaging ? Tube ?
Part Status Active
Logic Type Parity Generator/Checker
Number of Circuits 9-Bit
Current - Output High, Low 24mA, 24mA
Voltage - Supply 1.5 V ~ 5.5 V
Operating Temperature -55°C ~ 125°C
Mounting Type Through Hole
Package / Case 14-DIP (0.300", 7.62mm)
Supplier Device Package 14-PDIP
 
Additional Resources
Standard Package ? 25
Other Names 296-4245-5
CD74AC280EE4
CD74AC280EE4-ND

16:52:41 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.87000 0.87
10 0.77900 7.79
100 0.60720 60.72
500 0.50160 250.80
1,000 0.39600 396.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback