Add To Favorites
Product Overview
Digi-Key Part Number 296-32939-5-ND
Quantity Available 1,883
Can ship immediately

Factory Stock ?: 3,510
Manufacturer

Manufacturer Part Number

CD4585BPW

Description IC COMPARATOR MAGNITUDE 16TSSOP
Expanded Description Magnitude Comparator 4 Bit Active High Output A<B, A=B, A>B 16-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets CD4585B Types
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 4000B
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series 4000B
Packaging ? Tube ?
Part Status Active
Type Magnitude Comparator
Number of Bits 4
Output Active High
Output Function A<B, A=B, A>B
Voltage - Supply 3 V ~ 18 V
Current - Output High, Low 4.2mA, 4.2mA
Max Propagation Delay @ V, Max CL 160ns @ 15V, 50pF
Current - Quiescent 100µA
Operating Temperature -55°C ~ 125°C
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Mounting Type Surface Mount
 
You May Also Be Interested In
Additional Resources
Standard Package ? 90
Other Names 296-32939-5
CD4585BPW-ND

16:25:59 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.56000 0.56
10 0.47600 4.76
100 0.35560 35.56
500 0.27940 139.70
1,000 0.21590 215.90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : CD4585BPWE4-ND
  • Minimum Quantity: 1,980  Non-Stock ?
  • Quantity Available: 3,510 - Factory Stock ?
  • Unit Price: 0.21590
  • Tube ? : CD4585BPWG4-ND
  • Minimum Quantity: 1,980  Non-Stock ?
  • Quantity Available: 3,510 - Factory Stock ?
  • Unit Price: 0.21590
Send Feedback