Add To Favorites
Product Overview
Digi-Key Part Number 296-12010-6-ND
Quantity Available 8,745
Can ship immediately

Factory Stock ?: 10,000
Manufacturer

Manufacturer Part Number

CD4504BPWR

Description IC VOLT-LVL SHIFTER HEX 16-TSSOP
Expanded Description Voltage Level Translator Unidirectional 1 Circuit 6 Channel 16-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets CD4504B Types
Manufacturer Product Page CD4504BPWR Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 4000B
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series 4000B
Packaging ? Digi-Reel® ?
Part Status Active
Translator Type Voltage Level
Channel Type Unidirectional
Number of Circuits 1
Channels per Circuit 6
Voltage - VCCA 5 V ~ 15 V
Voltage - VCCB 5 V ~ 15 V
Input Signal -
Output Signal -
Output Type Non-Inverted
Data Rate -
Operating Temperature -55°C ~ 125°C (TA)
Features -
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-12010-6

23:34:24 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.46000 0.46
10 0.39400 3.94
100 0.29420 29.42
500 0.23114 115.57
1,000 0.17860 178.60

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-12010-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 6,000 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 0.15810
  • Cut Tape (CT) ? : 296-12010-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,745 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 0.46000
  • Tube ? : 296-23203-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,590 - Immediate
  • Unit Price: 0.53000
  • Tape & Reel (TR) ? : CD4504BPWRG4-ND
  • Minimum Quantity: 4,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.15810
  • Tube ? : CD4504BPWE4-ND
  • Minimum Quantity: 2,070  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.18755
Send Feedback