Add To Favorites
Product Overview
Digi-Key Part Number 835-1071-ND
Quantity Available 199
Can ship immediately
Manufacturer

Manufacturer Part Number

CD431290B

Description SCR MOD ISO DUAL 1200V 90A
Expanded Description SCR Module 1200V 150A Series Connection - All SCRs Chassis Mount POW-R-BLOK™ Module
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets CD43xx90B
Other Related Documents SCR Module Selection Guide
Video File Key Features and Advantages for Using POW-R-BLOK™ Modules
Online Catalog POW-R_BLOK™ Series
Product Attributes Select All
Categories
Manufacturer

Powerex Inc.

Series -
Packaging ? Bulk ?
Part Status Active
Structure Series Connection - All SCRs
Number of SCRs, Diodes 2 SCRs
Voltage - Off State 1200V
Current - On State (It (AV)) (Max) 95A
Current - On State (It (RMS)) (Max) 150A
Voltage - Gate Trigger (Vgt) (Max) 3V
Current - Gate Trigger (Igt) (Max) 150mA
Current - Non Rep. Surge 50, 60Hz (Itsm) 2000A, 2100A
Current - Hold (Ih) (Max) 250mA
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Chassis Mount
Package / Case POW-R-BLOK™ Module
 
You May Also Be Interested In
  • MCC56-12IO1B - IXYS | MCC56-12IO1B-ND DigiKey Electronics
  • MCC56-12IO1B
  • IXYS
  • MOD THYRISTOR DUAL 1200V TO240AA
  • Unit Price 30.58000
  • MCC56-12IO1B-ND
Additional Resources
Standard Package ? 1
Other Names 835-1071
CD431290B-ND

20:23:53 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 44.05000 44.05
10 41.19100 411.91
25 38.09600 952.40
100 35.71500 3,571.50
250 33.33400 8,333.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback