Add To Favorites
Product Overview
Digi-Key Part Number 296-14475-1-ND
Quantity Available 18,359
Can ship immediately
Manufacturer

Manufacturer Part Number

CD4066BM96

Description IC QUAD BILATERAL SWITCH 14-SOIC
Expanded Description Bilateral, FET Switches 1 x 1:1 14-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets CD4066B Types
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog 4000B
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series 4000B
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Bilateral, FET Switches
Circuit 1 x 1:1
Independent Circuits 4
Current - Output High, Low -
Voltage Supply Source Dual Supply
Voltage - Supply 3 V ~ 18 V
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-14475-1

02:00:39 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.41000 0.41
10 0.34800 3.48
100 0.26010 26.01
500 0.20430 102.15
1,000 0.15750 157.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-14475-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 15,000 - Immediate
  • Unit Price: 0.13950
  • Digi-Reel® ? : 296-14475-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 18,359 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 296-3516-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,205 - Immediate
  • Unit Price: 0.47000
  • Tape & Reel (TR) ? : CD4066BM96E4-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 0.13050
  • Tape & Reel (TR) ? : CD4066BM96G4-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 0.13050
  • Tube ? : CD4066BME4-ND
  • Minimum Quantity: 2,350  Non-Stock ?
  • Quantity Available: 8,050 - Factory Stock ?
  • Unit Price: 0.16740
  • Tube ? : CD4066BMG4-ND
  • Minimum Quantity: 2,350  Non-Stock ?
  • Quantity Available: 8,050 - Factory Stock ?
  • Unit Price: 0.16740
  • Tape & Reel (TR) ? : CD4066BMT-ND
  • Minimum Quantity: 1,250  Non-Stock ?
  • Quantity Available: 3,000 - Factory Stock ?
  • Unit Price: 0.38400
Send Feedback