Add To Favorites
Product Overview
Digi-Key Part Number 296-32903-5-ND
Quantity Available 468
Can ship immediately

Factory Stock ?: 10,000
Manufacturer

Manufacturer Part Number

CD4063BM

Description IC COMPARATOR MAGNITUDE 16SOIC
Expanded Description Magnitude Comparator 4 Bit Active High Output A<B, A=B, A>B 16-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets CD4063B Types
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 4000B
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series 4000B
Packaging ? Tube ?
Part Status Active
Type Magnitude Comparator
Number of Bits 4
Output Active High
Output Function A<B, A=B, A>B
Voltage - Supply 3 V ~ 18 V
Current - Output High, Low 4.2mA, 4.2mA
Max Propagation Delay @ V, Max CL 350ns @ 15V, 50pF
Current - Quiescent 100µA
Operating Temperature -55°C ~ 125°C
Package / Case 16-SOIC (0.154", 3.90mm Width)
Mounting Type Surface Mount
 
You May Also Be Interested In
Additional Resources
Standard Package ? 40
Other Names 296-32903-5
CD4063BM-ND
CD4063BMG4
CD4063BMG4-ND

16:01:00 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.49000 0.49
10 0.42000 4.20
100 0.31360 31.36
500 0.24640 123.20
1,000 0.19040 190.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CD4063BM96-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.13485
  • Tape & Reel (TR) ? : CD4063BM96E4-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.13485
  • Tube ? : CD4063BME4-ND
  • Minimum Quantity: 2,240  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 0.17360
  • Tape & Reel (TR) ? : CD4063BMT-ND
  • Minimum Quantity: 1,250  Non-Stock ?
  • Quantity Available: 2,750 - Factory Stock ?
  • Unit Price: 0.38880
  • Tape & Reel (TR) ? : CD4063BMTG4-ND
  • Minimum Quantity: 1,250  Non-Stock ?
  • Quantity Available: 2,750 - Factory Stock ?
  • Unit Price: 0.38880
Send Feedback