Add To Favorites
Product Overview
Digi-Key Part Number 296-14119-1-ND
Quantity Available 4,403
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

CD4060BPWR

Description IC BNRY COUNTR/DIV 14STG 16TSSOP
Expanded Description Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets CD4060B Types
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 4000, 4000B
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series 4000B
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Binary Counter
Direction Up
Number of Elements 1
Number of Bits per Element 14
Reset Asynchronous
Timing -
Count Rate 12MHz
Trigger Type Negative Edge
Voltage - Supply 3 V ~ 18 V
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-14119-1

03:12:58 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.42000 0.42
10 0.35900 3.59
100 0.26820 26.82
500 0.21074 105.37
1,000 0.16284 162.84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-14119-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.14415
  • Digi-Reel® ? : 296-14119-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,403 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 296-41543-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,222 - Immediate
  • Unit Price: 0.49000
  • Tape & Reel (TR) ? : CD4060BPWRE4-ND
  • Minimum Quantity: 4,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.14415
  • Tape & Reel (TR) ? : CD4060BPWRG4-ND
  • Minimum Quantity: 4,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.14415
Send Feedback