Add To Favorites
Product Overview
Digi-Key Part Number 296-31513-1-ND
Quantity Available 12,977
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

CD4060BM96

Description IC BINARY COUNTER/DIV/OSC 16SOIC
Expanded Description Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets CD4060B Types
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog 4000, 4000B
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series 4000B
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Binary Counter
Direction Up
Number of Elements 1
Number of Bits per Element 14
Reset Asynchronous
Timing -
Count Rate 12MHz
Trigger Type Negative Edge
Voltage - Supply 3 V ~ 18 V
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-31513-1

11:40:41 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.42000 0.42
10 0.36000 3.60
100 0.26880 26.88
500 0.21112 105.56
1,000 0.16275 162.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-31513-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 12,500 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 0.14415
  • Digi-Reel® ? : 296-31513-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,977 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : 296-32902-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,811 - Immediate
  • Unit Price: 0.49000
  • Tube ? : CD4060BMG4-ND
  • Minimum Quantity: 2,240  Non-Stock ?
  • Quantity Available: 6,280 - Factory Stock ?
  • Unit Price: 0.17360
  • Tape & Reel (TR) ? : CD4060BMT-ND
  • Minimum Quantity: 1,250  Non-Stock ?
  • Quantity Available: 3,000 - Factory Stock ?
  • Unit Price: 0.38880
Send Feedback