Add To Favorites
Product Overview
Digi-Key Part Number 296-14272-6-ND
Quantity Available 9,251
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

CD4052BM96

Description IC MUX/DEMUX DUAL 4X1 16SOIC
Expanded Description 2 Circuit IC Switch 4:1 240 Ohm 16-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets CD4051B-53B
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Analog Switches, Multiplexers, Demultiplexers
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Switch Circuit SP4T
Multiplexer/Demultiplexer Circuit 4:1
Number of Circuits 2
On-State Resistance (Max) 240 Ohm
Channel-to-Channel Matching (ΔRon) 5 Ohm
Voltage - Supply, Single (V+) 3 V ~ 20 V
Voltage - Supply, Dual (V±) ±2.5 V ~ 9 V
Switch Time (Ton, Toff) (Max) -
-3db Bandwidth 25MHz
Charge Injection -
Channel Capacitance (CS(off), CD(off)) 0.2pF, 18pF
Current - Leakage (IS(off)) (Max) 100nA
Crosstalk -40dB @ 10MHz
Operating Temperature -55°C ~ 125°C (TA)
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-14272-6

15:36:15 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.42000 0.42
10 0.35900 3.59
100 0.26820 26.82
500 0.21074 105.37
1,000 0.16284 162.84

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-14272-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 7,500 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 0.14415
  • Cut Tape (CT) ? : 296-14272-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,251 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 0.42000
  • Tube ? : 296-25949-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,027 - Immediate
  • Unit Price: 0.49000
  • Tape & Reel (TR) ? : CD4052BM96G4-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 0.13485
  • Tube ? : CD4052BMG4-ND
  • Minimum Quantity: 2,240  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 0.17360
  • Tape & Reel (TR) ? : CD4052BMT-ND
  • Minimum Quantity: 1,250  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.38880
Send Feedback