Add To Favorites
Product Overview
Digi-Key Part Number 296-31503-1-ND
Quantity Available 7,473
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

CD4050BDR

Description IC BUFF/CONVERTER HEX 16SOIC
Expanded Description Buffer, Non-Inverting Element 1 Bit per Element Push-Pull Output 16-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets CD4049UB/50B Types
PCN Design/Specification CD4049UB/CD4050B 08/Feb/2017
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 4000B
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series 4000B
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Buffer, Non-Inverting
Number of Elements 6
Number of Bits per Element 1
Input Type -
Output Type Push-Pull
Current - Output High, Low 8mA, 48mA
Voltage - Supply 3 V ~ 18 V
Operating Temperature -55°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-31503-1

02:42:32 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.42000 0.42
10 0.35900 3.59
100 0.26820 26.82
500 0.21074 105.37
1,000 0.16284 162.84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-31503-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 0.14415
  • Digi-Reel® ? : 296-31503-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,473 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : 296-32894-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,968 - Immediate
  • Unit Price: 0.49000
  • Tape & Reel (TR) ? : CD4050BDRG4-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 0.13485
  • Tube ? : CD4050BDE4-ND
  • Minimum Quantity: 2,240  Non-Stock ?
  • Quantity Available: 2,760 - Factory Stock ?
  • Unit Price: 0.17360
  • Tape & Reel (TR) ? : CD4050BDT-ND
  • Minimum Quantity: 1,250  Non-Stock ?
  • Quantity Available: 4,750 - Factory Stock ?
  • Unit Price: 0.38880
Send Feedback