Add To Favorites
Product Overview
Digi-Key Part Number 296-25940-6-ND
Quantity Available 12,515
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

CD4017BM96

Description IC 10-OUT DECADE COUNTER 16-SOIC
Expanded Description Counter IC Counter, Decade 1 Element 10 Bit Positive Edge 16-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets CD4017B,22B Types
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 4000, 4000B
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series 4000B
Packaging ? Digi-Reel® ?
Part Status Active
Logic Type Counter, Decade
Direction Up
Number of Elements 1
Number of Bits per Element 10
Reset Asynchronous
Timing Synchronous
Count Rate 5.5MHz
Trigger Type Positive Edge
Voltage - Supply 3 V ~ 18 V
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-25940-6

06:03:37 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.42000 0.42
10 0.35900 3.59
100 0.26820 26.82
500 0.21074 105.37
1,000 0.16284 162.84

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-25940-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 10,000 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 0.14415
  • Cut Tape (CT) ? : 296-25940-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,515 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: 0.42000
  • Tube ? : 296-32868-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,462 - Immediate
    4,760 - Factory Stock ?
  • Unit Price: 0.49000
  • Tape & Reel (TR) ? : CD4017BM96G4-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 0.13485
  • Tube ? : CD4017BMG4-ND
  • Minimum Quantity: 2,240  Non-Stock ?
  • Quantity Available: 4,760 - Factory Stock ?
  • Unit Price: 0.17360
Send Feedback