Add To Favorites
Product Overview
Digi-Key Part Number 338-1049-ND
Quantity Available 2,604
Can ship immediately
Manufacturer

Manufacturer Part Number

CD15ED220JO3

Description CAP MICA 22PF 5% 500V RADIAL
Expanded Description 22pF ±5% Mica Capacitor 500V Radial
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Cornell Dubilier Electronics (CDE)

Series CD15
Packaging ? Bulk ?
Part Status Active
Capacitance 22pF
Tolerance ±5%
Voltage - Rated 500V
Dielectric Material Mica
Operating Temperature -55°C ~ 125°C
Mounting Type Through Hole
Package / Case Radial
Lead Spacing 0.232" (5.90mm)
Features General Purpose
Size / Dimension 0.449" L x 0.169" W (11.40mm x 4.30mm)
Height - Seated (Max) 0.358" (9.10mm)
 
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
338-2602-ND CD15ED220JO3F Cornell Dubilier Electronics (CDE) Bulk ? 662 - Immediate
1.82000 1
Kits
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 338-1049
CD15ED220J03

19:16:26 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.79000 1.79
10 1.41000 14.10
25 1.29240 32.31
50 1.22200 61.10
100 1.05750 105.75
250 0.94000 235.00
500 0.79900 399.50
1,000 0.70500 705.00
5,000 0.63450 3,172.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback