Add To Favorites
Product Overview
Digi-Key Part Number 296-12018-2-ND
Quantity Available 4,000
Can ship immediately

Factory Stock ?: 10,000
Manufacturer

Manufacturer Part Number

CD14538BPWR

Description IC DUAL PREC MULTIVIB 16-TSSOP
Expanded Description Monostable Multivibrator 100ns 16-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets CD14538B Types
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 4000B
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series 4000B
Packaging ? Tape & Reel (TR) ?
Part Status Active
Logic Type Monostable
Independent Circuits 2
Schmitt Trigger Input Yes
Propagation Delay 100ns
Current - Output High, Low 6.8mA, 6.8mA
Voltage - Supply 3 V ~ 18 V
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 2,000
Other Names 296-12018-2
CD14538BPWRE4
CD14538BPWRE4-ND

00:47:58 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.14415 288.30
6,000 0.13485 809.10
10,000 0.12555 1,255.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 296-12018-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,230 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 0.42000
  • Digi-Reel® ? : 296-12018-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,230 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : 296-32850-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,250 - Immediate
  • Unit Price: 0.49000
  • Tape & Reel (TR) ? : CD14538BPWRG4-ND
  • Minimum Quantity: 4,000  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 0.14415
  • Tube ? : CD14538BPWG4-ND
  • Minimum Quantity: 2,250  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.17360
Send Feedback