Keywords:





Product Index > Crystals and Oscillators > Resonators > CCR27.12MYC7B05T1

Obsolete item; call Digi-Key for more information.

All prices are in US dollars.
Digi-Key Part Number445-5235-6-ND
Price BreakUnit PriceExtended Price
CallCallCall
Quantity Available 0
Manufacturer

Manufacturer Part Number

CCR27.12MYC7B05T1

DescriptionCER RESONATOR 27.12MHZ SMD
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
USD
Extended Price
USD
Call
CER RESONATOR 27.12MHZ SMD | CCR27.12MYC7B05T1 | 445-5235-6-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets CCR Series
Product Photos CCR Series
Catalog Drawings CCRxB05T1 Series Footprint
CCRxB05T1 Series Side
CCRxB05T1 Series Top
Standard Package1
CategoryCrystals and Oscillators
FamilyResonators
SeriesCCR
PackagingDigi-Reel®
Frequency27.12MHz
TypeCeramic
FeaturesBuilt in Capacitor
Frequency Stability±0.2%
Frequency Tolerance±0.5%
Impedance40 Ohm
Capacitance7pF
Operating Temperature-40°C ~ 85°C
Mounting TypeSurface Mount
Package / Case3-SMD, Non-Standard
Size / Dimension0.079" L x 0.063" W (2.00mm x 1.60mm)
Height0.037" (0.95mm)
Other Names445-5235-6

18:11:15 5/23/2013 - Help With This Screen