Add To Favorites
Product Overview
Digi-Key Part Number 401-1723-6-ND
Quantity Available 1,666
Can ship immediately
Manufacturer

Manufacturer Part Number

CCM03-3504LFT R122

Description CONN SIM/SAM CARD PUSH-PULL R/A
Expanded Description 8 Position Card Connector SIM, SAM Card Surface Mount, Right Angle Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets CCM03 MK II Datasheet
RoHS Information RoHS Cert of Compliance
Featured Product Industrial Switches – C&K Components | DigiKey
Online Catalog CCM03 MK II Series
Product Attributes Select All
Categories
Manufacturer

C&K

Series CCM03 MK II
Packaging ? Digi-Reel® ?
Part Status Active
Card Type SIM, SAM Card
Number of Positions 8
Connector Type Connector
Insertion, Removal Method Push In, Pull Out
Ejector Side -
Mounting Type Surface Mount, Right Angle
Features -
Height Above Board 0.118" (3.00mm)
Mounting Feature Normal, Standard - Top
Contact Finish Gold
Contact Finish Thickness -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 401-1723-6

10:02:53 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.19000 2.19
10 1.98400 19.84
25 1.86200 46.55
50 1.78120 89.06
100 1.70020 170.02
250 1.53824 384.56
500 1.41680 708.40

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 401-1723-2-ND
  • Minimum Quantity: 1,200
  • Quantity Available: 1,200 - Immediate
  • Unit Price: 1.10400
  • Cut Tape (CT) ? : 401-1723-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,666 - Immediate
  • Unit Price: 2.19000
Send Feedback