Add To Favorites
Product Overview
Digi-Key Part Number 401-1720-6-ND
Quantity Available 8,468
Can ship immediately
Manufacturer

Manufacturer Part Number

CCM03-3009LFT R102

Description CONN SIM/SAM CARD HINGED TYPE
Expanded Description 6 Position Card Connector SIM, SAM Card Surface Mount, Right Angle Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets CCM03 MK II Datasheet
RoHS Information RoHS Cert of Compliance
Featured Product Industrial Switches – C&K Components | DigiKey
Online Catalog CCM03 MK II Series
Product Attributes Select All
Categories
Manufacturer

C&K

Series CCM03 MK II
Packaging ? Digi-Reel® ?
Part Status Active
Card Type SIM, SAM Card
Number of Positions 6
Connector Type Connector and Ejector
Insertion, Removal Method Hinged Lid
Ejector Side -
Mounting Type Surface Mount, Right Angle
Features -
Height Above Board -
Mounting Feature Normal, Standard - Top
Contact Finish Gold
Contact Finish Thickness -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 401-1720-6

09:14:32 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.24000 2.24
10 2.03200 20.32
25 1.90760 47.69
50 1.82460 91.23
100 1.74170 174.17
250 1.57588 393.97
500 1.45146 725.73

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 401-1720-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 7,000 - Immediate
  • Unit Price: 1.13100
  • Cut Tape (CT) ? : 401-1720-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,468 - Immediate
  • Unit Price: 2.24000
Send Feedback