Add To Favorites
Product Overview
Digi-Key Part Number CKN10242CT-ND
Quantity Available 9,105
Can ship immediately
Manufacturer

Manufacturer Part Number

CCM03-3003LFT R102

Description CONN SIM/SAM CARD HINGED TYPE
Expanded Description 8 Position Card Connector SIM, SAM Card Surface Mount, Right Angle Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
RoHS Information RoHS Cert of Compliance
Featured Product Industrial Switches – C&K Components | DigiKey
Online Catalog CCM03 MK II Series
Product Attributes Select All
Categories
Manufacturer

C&K

Series CCM03 MK II
Packaging ? Cut Tape (CT) ?
Part Status Active
Card Type SIM, SAM Card
Number of Positions 8
Connector Type Connector and Ejector
Insertion, Removal Method Hinged Lid
Ejector Side -
Mounting Type Surface Mount, Right Angle
Features -
Height Above Board 0.106" (2.70mm)
Mounting Feature Normal, Standard - Top
Contact Finish Gold
Contact Finish Thickness -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names *CCM03-3003LFT R102
CKN10242CT

11:30:13 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.24000 2.24
10 2.03200 20.32
25 1.90760 47.69
50 1.82460 91.23
100 1.74170 174.17
250 1.57588 393.97
500 1.45146 725.73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CKN10242TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: 1.13100
  • Digi-Reel® ? : CKN10242DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,105 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback