Keywords:





Product Index > Boxes, Enclosures, Racks > Card Racks > CCK13S/90

All prices are in US dollars.
Digi-Key Part NumberV1052-ND
Price BreakUnit PriceExtended Price
1194.59000194.59
10171.072001,710.72
25151.826403,795.66
100142.2036014,220.36
250133.6500033,412.50
500128.3040064,152.00
Quantity Available Digi-Key Stock: 5
Can ship immediately
Manufacturer

Manufacturer Part Number

CCK13S/90

DescriptionCARD RACK KIT EIA 3UX19X9 SNAPIN
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CARD RACK KIT EIA 3UX19X9 SNAPIN | CCK13S/90 | V1052-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets Subracks - VectorPak
Product Photos CCK13S/90
Catalog Drawings V1052
Featured Product VectorPak™ Subracks
Standard Package1
CategoryBoxes, Enclosures, Racks
FamilyCard Racks
SeriesVectorPak™ CCK
TypeSubrack Kit
Size / Dimension9.000" L x 19.000" W (228.60mm x 482.60mm)
Height3U = 5.250" (133.35mm)
Card Size Range2.500" ~ 4.500" H x 6.500" L (63.50mm ~ 114.30mm x 165.10mm)
Guide MethodCard Guide
MaterialAluminum
Dynamic CatalogVectorPak™ CCK Series
Other NamesCCK13S
CCK13S90
V1052

23:43:08 5/11/2013 - Help With This Screen