Keywords:





Product Index > Boxes, Enclosures, Racks > Card Racks > CCK100S/90

All prices are in US dollars.
Digi-Key Part NumberV1149-ND
Price BreakUnit PriceExtended Price
1216.22000216.22
10190.080001,900.80
25168.696004,217.40
100158.0040015,800.40
250148.5000037,125.00
500142.5600071,280.00
Quantity Available Digi-Key Stock: 3
Can ship immediately
Manufacturer

Manufacturer Part Number

CCK100S/90

DescriptionCARD RACK KIT EIA 7UX19X9 SNAPIN
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CARD RACK KIT EIA 7UX19X9 SNAPIN | CCK100S/90 | V1149-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets Subracks - VectorPak
Product Photos CCK100S/90
Featured Product VectorPak™ Subracks
Standard Package1
CategoryBoxes, Enclosures, Racks
FamilyCard Racks
SeriesVectorPak™ CCK
TypeSubrack Kit
Size / Dimension9.000" L x 19.000" W (228.60mm x 482.60mm)
Height7U = 12.250" (311.15mm)
Card Size Range9.500" ~ 11.500" H x 6.500" L (241.30mm ~ 292.10mm x 165.10mm)
Guide MethodCard Guide
MaterialAluminum
Dynamic CatalogVectorPak™ CCK Series
Other NamesCCK100S90
V1149

23:43:52 5/11/2013 - Help With This Screen