Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number CCA35-84-00-ND
Quantity Available
Manufacturer

Manufacturer Part Number

CCA35-84-00

Description CARD RACK CMPACT PCI 3U400MM
Expanded Description Aluminum Assembled Subracks with Card Guides 6U = 10.500" (266.70mm)
Lead Free Status / RoHS Status Not applicable / Not applicable
Manufacturer Standard Lead Time 2 Weeks
Product Attributes Select All
Categories
Manufacturer

Vector Electronics

Series VectorPak™ CCA
Part Status Active
Type Assembled Subracks with Card Guides
Size / Dimension 16.000" L x 19.000" W (406.40mm x 482.60mm)
Height 6U = 10.500" (266.70mm)
Card Size Range 9.187" H x 8.660" L (233.35mm x 219.96mm)
Guide Method Guide Plate
Material Aluminum
 
Additional Resources
Standard Package ? 1
Other Names CCA358400
Q6498587A

06:56:07 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 282.10000 282.10

Submit a request for quotation on quantities greater than those displayed.

Send Feedback