Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number CCA280-3U-ND
Quantity Available
Manufacturer

Manufacturer Part Number

CCA280-3U

Description CARD RACK VME 3UX280MM ASSEMBLED
Expanded Description Aluminum Assembled Card Mount Subracks 3U = 5.250" (133.35mm)
Lead Free Status / RoHS Status Not applicable / Not applicable
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets Subracks DIN-Based_Assy
Product Attributes Select All
Categories
Manufacturer

Vector Electronics

Series VectorPak™ CCA
Part Status Active
Type Assembled Card Mount Subracks
Size / Dimension 14.000" L x 19.000" W (355.60mm x 482.60mm)
Height 3U = 5.250" (133.35mm)
Card Size Range 3.940" H x 11.020" L (100.08mm x 279.91mm)
Guide Method No Card Guide
Material Aluminum
 
Additional Resources
Standard Package ? 1

09:56:29 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 207.21000 207.21

Submit a request for quotation on quantities greater than those displayed.

Send Feedback