Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number CCA28-44-01-ND
Quantity Available
Manufacturer

Manufacturer Part Number

CCA28-44-01

Description Aluminum Assembled Subracks with Card Guides 6U = 10.500" (266.70mm)
Lead Free Status / RoHS Status Not applicable / Not applicable
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets Rackmount 3U & 6U EMC Subracks
Product Attributes Select All
Category

Boxes, Enclosures, Racks

Family

Card Racks

Manufacturer

Vector Electronics

Series VectorPak™ CCA
Part Status Active
Type Assembled Subracks with Card Guides
Size / Dimension 10.000" L x 9.000" W (254.00mm x 228.60mm)
Height 6U = 10.500" (266.70mm)
Card Size Range 9.187" H x 8.660" L (233.35mm x 219.96mm)
Guide Method Guide Plate
Material Aluminum
 
Additional Resources
Standard Package ? 1

01:41:48 12/4/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 194.74000 194.74

Submit a request for quotation on quantities greater than those displayed.

Send Feedback