Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number CCA27-64-00-ND
Quantity Available
Manufacturer

Manufacturer Part Number

CCA27-64-00

Description CARD RACK COMPACT PCI 3UX12X15
Expanded Description Aluminum Assembled Subracks with Card Guides 3U = 5.250" (133.35mm)
Lead Free Status / RoHS Status Not applicable / Not applicable
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets Rackmount 3U & 6U EMC Subracks
Product Attributes Select All
Categories
Manufacturer

Vector Electronics

Series VectorPak™ CCA
Part Status Active
Type Assembled Subracks with Card Guides
Size / Dimension 12.000" L x 15.000" W (304.80mm x 381.00mm)
Height 3U = 5.250" (133.35mm)
Card Size Range 3.937" H x 8.660" L (100.00mm x 219.96mm)
Guide Method Guide Plate
Material Aluminum
 
Additional Resources
Standard Package ? 1

00:26:29 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 194.74000 194.74

Submit a request for quotation on quantities greater than those displayed.

Send Feedback