Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number V1175-ND
Quantity Available
Manufacturer

Manufacturer Part Number

CCA27-44-00

Description CARD RACK COMPACT PCI 3UX12X9
Expanded Description Aluminum Assembled Subracks with Card Guides 3U = 5.250" (133.35mm)
Lead Free Status / RoHS Status Not applicable / Not applicable
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets Rackmount 3U & 6U EMC Subracks
Product Attributes Select All
Categories
Manufacturer

Vector Electronics

Series VectorPak™ CCA
Part Status Active
Type Assembled Subracks with Card Guides
Size / Dimension 12.000" L x 9.000" W (304.80mm x 228.60mm)
Height 3U = 5.250" (133.35mm)
Card Size Range 3.937" H x 8.660" L (100.00mm x 219.96mm)
Guide Method Guide Plate
Material Aluminum
 
Additional Resources
Standard Package ? 1
Other Names CCA27-44
V1175

03:56:45 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 192.92000 192.92

Submit a request for quotation on quantities greater than those displayed.

Send Feedback