Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number CCA26-84-00-00-ND
Quantity Available
Manufacturer

Manufacturer Part Number

CCA26-84-00-00

Description CARD RACK COMPACT PCI 3UX8.5X20
Expanded Description Aluminum Assembled Subracks with Card Guides 3U = 5.250" (133.35mm)
Lead Free Status / RoHS Status Not applicable / Not applicable
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets Rackmount 3U & 6U EMC Subracks
Product Attributes Select All
Categories
Manufacturer

Vector Electronics

Series VectorPak™ CCA
Part Status Active
Type Assembled Subracks with Card Guides
Size / Dimension 8.500" L x 19.000" W (215.90mm x 482.60mm)
Height 3U = 5.250" (133.35mm)
Card Size Range 3.937" H x 8.660" L (100.00mm x 219.96mm)
Guide Method Guide Plate
Material Aluminum
 
Additional Resources
Standard Package ? 1

05:46:19 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 194.59000 194.59

Submit a request for quotation on quantities greater than those displayed.

Send Feedback